Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMVY250ADA101MF80G
Order Code
Re-Reel2842047RL
Cut Tape2842047
Product RangeAlchip MVY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.700 | CNY2.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.700 (CNY3.051) |
| 50+ | CNY1.700 (CNY1.921) |
| 100+ | CNY1.430 (CNY1.6159) |
| 250+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY1.210 (CNY1.3673) |
| 900+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVY250ADA101MF80G
Order Code
Re-Reel2842047RL
Cut Tape2842047
Product RangeAlchip MVY Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Product RangeAlchip MVY Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Ripple Current280mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCTo Be Advised
Product Overview
The EMVY250ADA101MF80G is a SMD radial can Aluminum Electrolytic Capacitor for digital equipment, especially DC-DC converters. This MVY™ series chip type capacitor is a solvent-resistant type capacitor and exhibits vibration-resistant structure.
- Low impedance
- 280mArms at105°C 100kHz Rated ripple current
- 0.34Ω at 20°C/100kHz Maximum impedance
- 25.0μA at 20°C after 2 minutes Maximum leakage current
- 0.14Ω at 20°C/120Hz Maximum dissipation factor (tanδ)
Applications
Industrial
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
1000 hours @ 105°C
Product Range
Alchip MVY Series
Capacitor Terminals
Solder
Product Length
-
Product Height
7.7mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
To Be Advised
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
280mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Alternatives for EMVY250ADA101MF80G
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000982