Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKMW451VSN561MR50S
Order Code2842012
Product RangeKMW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.080 (CNY142.4704) |
| 2+ | CNY117.920 (CNY133.2496) |
| 3+ | CNY109.760 (CNY124.0288) |
| 5+ | CNY101.600 (CNY114.808) |
| 10+ | CNY93.430 (CNY105.5759) |
| 20+ | CNY91.570 (CNY103.4741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.08 (CNY142.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMW451VSN561MR50S
Order Code2842012
Product RangeKMW Series
Technical Datasheet
Capacitance560µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeKMW Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
ESR-
Ripple Current2.04A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KMW series capacitors from United Chemi-Con are snap-in type large capacitance aluminium electrolytic capacitors.
- Capacitance values ranges from 120μF to 1000μF
- Voltage rating available from 400VDC to 450VDC
- Capacitor size varies from 22mm x 25mm to 35mm x 50mm
- Capacitance tolerance is ±20%
- Operating temperature range from -25˚C to 105˚C
- Endurance with ripple current is 2000hours at 105˚C
- Non solvent resistant type
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
560µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.04A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
KMW Series
Product Height
50mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058061