Print Page
DEM-45M
ADAPTER, DE-9 PLUG-RJ45 JACK
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNICOM
Manufacturer Part NoDEM-45MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4337206
Your Part Number
1,974 In Stock
Need more?
3 Next business day delivery available(Shanghai stock)
1,971 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.230 (CNY71.4499) |
| 10+ | CNY59.230 (CNY66.9299) |
| 100+ | CNY52.780 (CNY59.6414) |
| 250+ | CNY50.260 (CNY56.7938) |
| 500+ | CNY48.310 (CNY54.5903) |
| 1000+ | CNY44.890 (CNY50.7257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.23 (CNY71.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNICOM
Manufacturer Part NoDEM-45MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4337206
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions9Ways
Convert From GenderPlug
Inter Series Connector BRJ45
Convert To Positions8Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Plug
Convert To Positions
8Ways
Product Range
-
Convert From Positions
9Ways
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412