Print Page
BL200S
Replacement/Spare Straight Blade, Fish Style Safety Knives, Pack of 10
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNBRANDED
Manufacturer Part NoBL200SCopy
Manufacturer Standard Lead Time11 weeks
Order Code2543014
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.990 (CNY64.3987) |
| 5+ | CNY50.940 (CNY57.5622) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY56.99 (CNY64.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoBL200SCopy
Manufacturer Standard Lead Time11 weeks
Order Code2543014
Technical Datasheet
Knife TypeCraft
Blade MaterialStainless Steel
Blade Length-
Overall Length-
Pack Quantity10
Product Range-
Product Overview
- Spare blades for fish style safety knife
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Knife Type
Craft
Blade Length
-
Pack Quantity
10
Blade Material
Stainless Steel
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037