Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTY-ITS
Manufacturer Part NoUB385C NATURALCopy
Manufacturer Standard Lead Time11 weeks
Order Code4690644
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.880 (CNY54.1044) |
| 10+ | CNY43.710 (CNY49.3923) |
| 100+ | CNY38.340 (CNY43.3242) |
| 250+ | CNY36.180 (CNY40.8834) |
| 500+ | CNY34.430 (CNY38.9059) |
| 1000+ | CNY32.550 (CNY36.7815) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY47.88 (CNY54.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTY-ITS
Manufacturer Part NoUB385C NATURALCopy
Manufacturer Standard Lead Time11 weeks
Order Code4690644
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length380mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max105mm
Minimum Loop Tensile Strength225N
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
380mm
Cable Bundle Diameter Max
105mm
Cable Tie Type
Standard
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
225N
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
