Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTY-ITS
Manufacturer Part NoUB25 BASE NATURALCopy
Manufacturer Standard Lead Time11 weeks
Order Code4690726
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.080 (CNY102.9204) |
| 10+ | CNY79.180 (CNY89.4734) |
| 25+ | CNY75.730 (CNY85.5749) |
| 100+ | CNY73.300 (CNY82.829) |
| 250+ | CNY71.040 (CNY80.2752) |
| 500+ | CNY68.810 (CNY77.7553) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY91.08 (CNY102.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
28mm
Height
6.5mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon (Polyamide)
Width
28mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
