Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQTM750-8.192MBA-TCopy
Order Code4712567
Product RangeQTM750 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.170 (CNY14.8821) |
| 10+ | CNY11.680 (CNY13.1984) |
| 25+ | CNY11.400 (CNY12.882) |
| 50+ | CNY10.990 (CNY12.4187) |
| 100+ | CNY10.500 (CNY11.865) |
| 500+ | CNY9.830 (CNY11.1079) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.17 (CNY14.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQTM750-8.192MBA-TCopy
Order Code4712567
Product RangeQTM750 Series
Technical Datasheet
Frequency Nom8.192MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeQTM750 Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
8.192MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
QTM750 Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
