Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQTM750-75.000MDE-TCopy
Order Code4712568
Product RangeQTM750 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.700 (CNY10.961) |
| 10+ | CNY8.570 (CNY9.6841) |
| 25+ | CNY8.370 (CNY9.4581) |
| 50+ | CNY8.070 (CNY9.1191) |
| 100+ | CNY7.690 (CNY8.6897) |
| 500+ | CNY7.190 (CNY8.1247) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.70 (CNY10.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQTM750-75.000MDE-TCopy
Order Code4712568
Product RangeQTM750 Series
Technical Datasheet
Frequency Nom75MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom1.8V
Product RangeQTM750 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
75MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
QTM750 Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
