Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQTM750-75.000MBE-TCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Cut Tape4199117
Cut Tape4199117RL
Product RangeQTM750 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.290 (CNY13.8877) |
| 10+ | CNY10.890 (CNY12.3057) |
| 25+ | CNY10.640 (CNY12.0232) |
| 50+ | CNY10.260 (CNY11.5938) |
| 100+ | CNY9.800 (CNY11.074) |
| 500+ | CNY9.170 (CNY10.3621) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.29 (CNY13.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQTM750-75.000MBE-TCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Cut Tape4199117
Cut Tape4199117RL
Product RangeQTM750 Series
Technical Datasheet
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeQTM750 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
Technical Specifications
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
QTM750 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
