Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQTM750-24.000MBD-TCopy
Order Code4712573
Product RangeQTM750 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.240 (CNY19.4812) |
| 10+ | CNY15.610 (CNY17.6393) |
| 25+ | CNY14.720 (CNY16.6336) |
| 50+ | CNY14.490 (CNY16.3737) |
| 100+ | CNY13.740 (CNY15.5262) |
| 500+ | CNY12.710 (CNY14.3623) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.24 (CNY19.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQTM750-24.000MBD-TCopy
Order Code4712573
Product RangeQTM750 Series
Technical Datasheet
Frequency Nom24MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeQTM750 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
24MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
QTM750 Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
