Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQTM532-25.000MBB-TCopy
Manufacturer Standard Lead Time34 weeks
Order Code4712578
Product RangeQTM532 Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.650 (CNY10.9045) |
| 10+ | CNY8.550 (CNY9.6615) |
| 25+ | CNY8.350 (CNY9.4355) |
| 50+ | CNY8.050 (CNY9.0965) |
| 100+ | CNY7.690 (CNY8.6897) |
| 500+ | CNY7.200 (CNY8.136) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.65 (CNY10.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQTM532-25.000MBB-TCopy
Manufacturer Standard Lead Time34 weeks
Order Code4712578
Product RangeQTM532 Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeQTM532 Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
QTM532 Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
