Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQTM216E-37.400MBJ-TCopy
Order Code4712688
Product RangeQTM216E Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.450 (CNY12.9385) |
| 10+ | CNY10.120 (CNY11.4356) |
| 25+ | CNY9.880 (CNY11.1644) |
| 50+ | CNY9.530 (CNY10.7689) |
| 100+ | CNY9.080 (CNY10.2604) |
| 500+ | CNY8.490 (CNY9.5937) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.45 (CNY12.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQTM216E-37.400MBJ-TCopy
Order Code4712688
Product RangeQTM216E Series
Technical Datasheet
Frequency Nom37.4MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2mm x 1.6mm
Supply Voltage Nom3.3V
Product RangeQTM216E Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
37.4MHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Product Range
QTM216E Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
