Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT532S-50.000MBBK-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code4712566
Product RangeQT532S Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY3.560 (CNY4.0228) |
| 25+ | CNY3.370 (CNY3.8081) |
| 50+ | CNY3.230 (CNY3.6499) |
| 100+ | CNY3.100 (CNY3.503) |
| 500+ | CNY2.810 (CNY3.1753) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.12 (CNY4.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT532S-50.000MBBK-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code4712566
Product RangeQT532S Series
Technical Datasheet
Product RangeQT532S Series
Frequency Nom50MHz
Crystal Frequency50MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
QT532S Series
Crystal Frequency
50MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Frequency Nom
50MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
