Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT532S-14.31818MBBK-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code4712561
Product RangeQT532S Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.750 (CNY4.2375) |
| 10+ | CNY3.330 (CNY3.7629) |
| 25+ | CNY3.050 (CNY3.4465) |
| 50+ | CNY2.990 (CNY3.3787) |
| 100+ | CNY2.920 (CNY3.2996) |
| 500+ | CNY2.650 (CNY2.9945) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.75 (CNY4.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT532S-14.31818MBBK-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code4712561
Product RangeQT532S Series
Technical Datasheet
Product RangeQT532S Series
Frequency Nom14.31818MHz
Crystal Frequency14.31818MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
QT532S Series
Crystal Frequency
14.31818MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Frequency Nom
14.31818MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
