Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT49S-11.2896MAHJ-TCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4200045RL
Cut Tape4200045
Product RangeQT49S Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY2.440 (CNY2.7572) |
| 100+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY2.210 (CNY2.4973) |
| 1000+ | CNY2.110 (CNY2.3843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT49S-11.2896MAHJ-TCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4200045RL
Cut Tape4200045
Product RangeQT49S Series
Technical Datasheet
Product RangeQT49S Series
Frequency Nom11.2896MHz
Crystal Frequency11.2896MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 12.7mm x 4.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
QT49S Series
Crystal Frequency
11.2896MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 12.7mm x 4.8mm
Operating Temperature Max
85°C
Frequency Nom
11.2896MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001059
