Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT49S-11.0592MBBK-TCopy
Order Code4712520
Product RangeQT49S Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.650 (CNY2.9945) |
| 10+ | CNY2.320 (CNY2.6216) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1000+ | CNY1.810 (CNY2.0453) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.25 (CNY14.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT49S-11.0592MBBK-TCopy
Order Code4712520
Product RangeQT49S Series
Technical Datasheet
Frequency Nom11.0592MHz
Product RangeQT49S Series
Crystal Frequency11.0592MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 12.7mm x 4.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
11.0592MHz
Crystal Frequency
11.0592MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 12.7mm x 4.8mm
Operating Temperature Max
70°C
Product Range
QT49S Series
Frequency Tolerance + / -
50ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
