Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT49-11.2896MBBK-BCopy
Manufacturer Standard Lead Time14 weeks
Order Code4712504
Product RangeQT49 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.820 (CNY3.1866) |
| 10+ | CNY2.460 (CNY2.7798) |
| 100+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.860 (CNY2.1018) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.10 (CNY15.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT49-11.2896MBBK-BCopy
Manufacturer Standard Lead Time14 weeks
Order Code4712504
Product RangeQT49 Series
Technical Datasheet
Product RangeQT49 Series
Frequency Nom11.2896MHz
Crystal Frequency11.2896MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageThrough Hole, 11.5mm x 5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
QT49 Series
Crystal Frequency
11.2896MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.5mm x 5mm
Operating Temperature Max
70°C
Frequency Nom
11.2896MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
