Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT325S-40.000MDIE-TCopy
Manufacturer Standard Lead Time26 weeks
Order Code4533998
Product RangeQT325S Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.610 (CNY4.0793) |
| 10+ | CNY3.190 (CNY3.6047) |
| 25+ | CNY2.920 (CNY3.2996) |
| 50+ | CNY2.890 (CNY3.2657) |
| 100+ | CNY2.770 (CNY3.1301) |
| 500+ | CNY2.550 (CNY2.8815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.61 (CNY4.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT325S-40.000MDIE-TCopy
Manufacturer Standard Lead Time26 weeks
Order Code4533998
Product RangeQT325S Series
Technical Datasheet
Product RangeQT325S Series
Frequency Nom40MHz
Crystal Frequency40MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
QT325S Series
Crystal Frequency
40MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
40MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
