Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT161S-32.000MAAE-TCopy
Manufacturer Standard Lead Time30 weeks
Order Code4572200
Product RangeQT161S Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY3.710 (CNY4.1923) |
| 25+ | CNY3.410 (CNY3.8533) |
| 50+ | CNY3.380 (CNY3.8194) |
| 100+ | CNY3.230 (CNY3.6499) |
| 500+ | CNY2.940 (CNY3.3222) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.21 (CNY4.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT161S-32.000MAAE-TCopy
Manufacturer Standard Lead Time30 weeks
Order Code4572200
Product RangeQT161S Series
Technical Datasheet
Product RangeQT161S Series
Frequency Nom32MHz
Crystal Frequency32MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 1.6mm x 1.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
QT161S Series
Crystal Frequency
32MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 1.6mm x 1.2mm
Operating Temperature Max
70°C
Frequency Nom
32MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
