Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT161S-27.120MAAQ-TCopy
Manufacturer Standard Lead Time30 weeks
Order Code4572212
Product RangeQT161S Series
Your Part Number
445 In Stock
Need more?
445 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.410 (CNY4.9833) |
| 10+ | CNY3.850 (CNY4.3505) |
| 25+ | CNY3.560 (CNY4.0228) |
| 50+ | CNY3.400 (CNY3.842) |
| 100+ | CNY3.280 (CNY3.7064) |
| 500+ | CNY2.990 (CNY3.3787) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.41 (CNY4.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT161S-27.120MAAQ-TCopy
Manufacturer Standard Lead Time30 weeks
Order Code4572212
Product RangeQT161S Series
Technical Datasheet
Product RangeQT161S Series
Frequency Nom27.12MHz
Crystal Frequency27.12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 1.6mm x 1.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
QT161S Series
Crystal Frequency
27.12MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 1.6mm x 1.2mm
Operating Temperature Max
70°C
Frequency Nom
27.12MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
