Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.260 (CNY7.0738) |
| 10+ | CNY5.450 (CNY6.1585) |
| 25+ | CNY4.940 (CNY5.5822) |
| 50+ | CNY4.850 (CNY5.4805) |
| 100+ | CNY4.750 (CNY5.3675) |
| 500+ | CNY4.300 (CNY4.859) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.26 (CNY7.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoAM-12.000MAGE-TCopy
Manufacturer Standard Lead Time6 weeks
Order Code2142475
Product RangeAM Series
Technical Datasheet
Product RangeAM Series
Frequency Nom12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal Mounting TypeSMD
QualificationAEC-Q200
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
AM Series
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
No. of Pins
4Pins
Qualification
AEC-Q200
Operating Temperature Max
85°C
Frequency Nom
12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting Type
SMD
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121

