Print Page
Product Information
ManufacturerTXC
Manufacturer Part NoAB-12.000MALE-TCopy
Order Code2142444
Product RangeAB Series
Technical Datasheet
Product RangeAB Series
Frequency Nom12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -150ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AB Series
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
No. of Pins
4Pins
Operating Temperature Max
125°C
Frequency Nom
12MHz
Frequency Stability + / -
150ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247

