Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part No9HT10-32.768KBZF-TCopy
Manufacturer Standard Lead Time5 weeks
Order Code2319532
Product Range9HT10 Series
Your Part Number
2,230 In Stock
Need more?
2,230 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY4.530 (CNY5.1189) |
| 25+ | CNY4.110 (CNY4.6443) |
| 50+ | CNY4.030 (CNY4.5539) |
| 100+ | CNY3.950 (CNY4.4635) |
| 500+ | CNY3.580 (CNY4.0454) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.19 (CNY5.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No9HT10-32.768KBZF-TCopy
Manufacturer Standard Lead Time5 weeks
Order Code2319532
Product Range9HT10 Series
Technical Datasheet
Frequency Nom32.768kHz
Product Range9HT10 Series
Frequency Tolerance + / -50ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
No. of Pins2Pins
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
32.768kHz
Frequency Tolerance + / -
50ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
Product Range
9HT10 Series
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Crystal Mounting Type
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
