Print Page
Product Information
ManufacturerTXC
Manufacturer Part No9C-8.192MEEJ-TCopy
Order Code
Re-Reel1842349RL
Cut Tape1842349
Product Range9C
Technical Datasheet
Frequency Nom8.192MHz
Product Range9C
Crystal Frequency8.192MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.35mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Frequency Nom
8.192MHz
Crystal Frequency
8.192MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 11.4mm x 4.35mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
9C
Frequency Tolerance + / -
10ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001078

