Print Page
Product Information
ManufacturerTXC
Manufacturer Part No9C-22.1184MAAE-TCopy
Order Code
Re-Reel2819292RL
Cut Tape2819292
Product Range9C
Technical Datasheet
Frequency Nom22.1184MHz
Product Range9C
Crystal Frequency22.1184MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 11.4mm x 4.35mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Frequency Nom
22.1184MHz
Crystal Frequency
22.1184MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.35mm
Operating Temperature Max
70°C
Product Range
9C
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
Operating Temperature Min
-20°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5561

