Print Page
Product Information
ManufacturerTXC
Manufacturer Part No9C-16.384MBBK-TCopy
Order Code
Re-Reel2819289RL
Cut Tape2819289
Product Range9C
Technical Datasheet
Product Range9C
Frequency Nom16.384MHz
Crystal Frequency16.384MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.4mm x 4.35mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
9C
Crystal Frequency
16.384MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.4mm x 4.35mm
Operating Temperature Max
70°C
Frequency Nom
16.384MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001075

