Print Page
Product Information
ManufacturerTXC
Manufacturer Part No9C-16.000MAAJ-TCopy
Order Code
Re-Reel1842293RL
Cut Tape1842293
Product Range9C
Technical Datasheet
Product Range9C
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.35mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 9C-16.000MAAJ-T is a 11.4 x 4.35mm SMD Quartz Crystal with high mass production capability. High frequency pullability and low equivalent series resistance. Frequency range of 3.2 to 90MHz, load capacitance of 18pF and frequency tolerance at ±30ppm.
- Ageing ±3ppm per year (maximum)
- Fundamental mode
- 30Ω ESR
Applications
Clock & Timing
Technical Specifications
Product Range
9C
Crystal Frequency
16MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.35mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
16MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00107

