Print Page
598 In Stock
Need more?
598 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.200 (CNY2.486) |
| 50+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.700 (CNY1.921) |
| 250+ | CNY1.690 (CNY1.9097) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 5000+ | CNY1.410 (CNY1.5933) |
| 10000+ | CNY1.390 (CNY1.5707) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.20 (CNY2.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No9B-48.000MFEQ-BCopy
Manufacturer Standard Lead Time59 weeks
Order Code2819278
Product Range9B
Technical Datasheet
Product Range9B
Frequency Nom48MHz
Crystal Frequency48MHz
Frequency Tolerance + / -15ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageThrough Hole, 11.5mm x 5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
9B
Crystal Frequency
48MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
Through Hole, 11.5mm x 5mm
Operating Temperature Max
70°C
Frequency Nom
48MHz
Frequency Tolerance + / -
15ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51449

