Print Page
Product Information
ManufacturerTXC
Manufacturer Part No9B-25.000MBBI-BCopy
Order Code2095900
Product Range9B Series
Technical Datasheet
Product Range9B Series
Frequency Nom25MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance16pF
Crystal Case / PackageThrough Hole, 11.5mm x 5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
9B Series
Frequency Tolerance + / -
50ppm
Load Capacitance
16pF
Operating Temperature Min
-20°C
SVHC
No SVHC (08-Jul-2021)
Frequency Nom
25MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.5mm x 5mm
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000796

