Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.460 | CNY8.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.460 (CNY9.5598) |
| 10+ | CNY8.300 (CNY9.379) |
| 25+ | CNY8.130 (CNY9.1869) |
| 50+ | CNY7.960 (CNY8.9948) |
| 100+ | CNY7.790 (CNY8.8027) |
| 500+ | CNY7.620 (CNY8.6106) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No8Z-38.400MAAJ-TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1842192RL
Cut Tape1842192
Product Range8Z
Technical Datasheet
Frequency Nom38.4MHz
Product Range8Z
Crystal Frequency38.4MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 2.5mm x 2mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
38.4MHz
Crystal Frequency
38.4MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
8Z
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

