Print Page
1,445 In Stock
Need more?
1,445 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 10+ | CNY7.370 (CNY8.3281) |
| 25+ | CNY6.680 (CNY7.5484) |
| 50+ | CNY6.550 (CNY7.4015) |
| 100+ | CNY6.410 (CNY7.2433) |
| 500+ | CNY5.820 (CNY6.5766) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.47 (CNY9.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No8Z-12.000MAAJ-TCopy
Manufacturer Standard Lead Time5 weeks
Order Code1892202
Product Range8Z Series
Technical Datasheet
Frequency Nom12MHz
Product Range8Z Series
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 2.5mm x 2mm
No. of Pins4Pins
Crystal Mounting TypeSMD
Operating Temperature Min-10°C
Operating Temperature Max70°C
Technical Specifications
Frequency Nom
12MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-10°C
Product Range
8Z Series
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Crystal Mounting Type
SMD
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037

