Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part No7XZ-32.768KCE-T.
Order Code1892187
Product Range7XZ Series
Your Part Number
311 In Stock
Need more?
311 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.000 (CNY16.950) |
| 10+ | CNY13.730 (CNY15.5149) |
| 25+ | CNY13.070 (CNY14.7691) |
| 50+ | CNY13.010 (CNY14.7013) |
| 100+ | CNY12.320 (CNY13.9216) |
| 500+ | CNY11.460 (CNY12.9498) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.00 (CNY16.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No7XZ-32.768KCE-T.
Order Code1892187
Product Range7XZ Series
Technical Datasheet
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom2.5V
Product Range7XZ Series
Oscillator Output CompatibilityCMOS
Technical Specifications
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
7XZ Series
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
