Print Page
449 In Stock
Need more?
449 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.740 (CNY11.0062) |
| 10+ | CNY8.740 (CNY9.8762) |
| 25+ | CNY8.250 (CNY9.3225) |
| 50+ | CNY7.950 (CNY8.9835) |
| 100+ | CNY7.590 (CNY8.5767) |
| 500+ | CNY7.080 (CNY8.0004) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.74 (CNY11.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No7W-1.544MBC-T
Order Code2396767
Product Range7W Series
Technical Datasheet
Oscillator Case / PackageSMD, 7mm x 5mm
Product Range7W Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Oscillator Case / Package
SMD, 7mm x 5mm
Operating Temperature Min
-40°C
Product Range
7W Series
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000296

