Print Page
15,684 In Stock
Need more?
15,684 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY7.630 (CNY8.6219) |
| 25+ | CNY7.280 (CNY8.2264) |
| 50+ | CNY6.950 (CNY7.8535) |
| 100+ | CNY6.620 (CNY7.4806) |
| 500+ | CNY5.970 (CNY6.7461) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.92 (CNY10.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No7M-27.000MEEQ-TCopy
Manufacturer Standard Lead Time6 weeks
Order Code1866021
Product Range7M Series
Technical Datasheet
Frequency Nom27MHz
Product Range7M Series
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
27MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
No. of Pins
4
Operating Temperature Min
-40°C
Product Range
7M Series
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting Type
SMD
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039

