Print Page
8,313 In Stock
Need more?
8,313 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.610 | CNY9.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.610 (CNY10.8593) |
| 10+ | CNY8.360 (CNY9.4468) |
| 25+ | CNY7.580 (CNY8.5654) |
| 50+ | CNY7.430 (CNY8.3959) |
| 100+ | CNY7.270 (CNY8.2151) |
| 500+ | CNY6.600 (CNY7.458) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No7M-16.000MEEQ-TCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2308720RL
Cut Tape2308720
Product Range7M
Technical Datasheet
Product Range7M
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7M-16.000MEEQ-T is a 3.2 x 2.5 x 0.7mm SMD Seam Sealing Crystal with high precision and high frequency stability.
- Extremely Small SMD Type Crystal Unit
- Extremely Good for Reducing EMI Effect
- Ageing ±3ppm Per Year Max
Applications
Portable Devices, Consumer Electronics, Communications & Networking, Wireless
Technical Specifications
Product Range
7M
Crystal Frequency
16MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
16MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004

