Print Page
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.010 (CNY13.5713) |
| 10+ | CNY10.750 (CNY12.1475) |
| 25+ | CNY10.090 (CNY11.4017) |
| 50+ | CNY9.690 (CNY10.9497) |
| 100+ | CNY9.260 (CNY10.4638) |
| 500+ | CNY8.540 (CNY9.6502) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.01 (CNY13.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
7C Series
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181

