Print Page
54 In Stock
Need more?
54 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.740 (CNY13.2662) |
| 10+ | CNY10.610 (CNY11.9893) |
| 25+ | CNY9.950 (CNY11.2435) |
| 50+ | CNY7.640 (CNY8.6332) |
| 100+ | CNY7.290 (CNY8.2377) |
| 500+ | CNY6.720 (CNY7.5936) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.74 (CNY13.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No7C-20.000MBC-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code2396757
Product Range7C Series
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product Range7C Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Frequency Nom
20MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
7C Series
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000183

