Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.440 (CNY179.0372) |
| 10+ | CNY135.810 (CNY153.4653) |
| 25+ | CNY133.100 (CNY150.403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.44 (CNY179.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoB20-7100Copy
Order Code2213342
Technical Datasheet
Board TypeMatrix Board
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height134.62mm
External Width73.66mm
Board Thickness1.575mm
Technical Specifications
Board Type
Matrix Board
Hole Diameter
-
External Width
73.66mm
Board Material
Epoxy Glass Composite
External Height
134.62mm
Board Thickness
1.575mm
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
