Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY613.410 (CNY693.1533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY613.41 (CNY693.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No8100-SMT11Copy
Order Code4461620
Technical Datasheet
Board TypeSMD Device Adapter
Board MaterialEpoxy Glass Composite
Hole Diameter0.037"
External Height6"
External Width4"
Board Thickness0.062"
SVHCTo Be Advised
Technical Specifications
Board Type
SMD Device Adapter
Hole Diameter
0.037"
External Width
4"
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
6"
Board Thickness
0.062"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049306
