Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTWIN INDUSTRIES
Manufacturer Part No8000-410-LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2213330
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.710 (CNY296.8623) |
| 10+ | CNY246.890 (CNY278.9857) |
| 25+ | CNY239.810 (CNY270.9853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.71 (CNY296.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No8000-410-LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2213330
Technical Datasheet
Board TypeMatrix Board
Board MaterialEpoxy Glass Composite
Hole Diameter0.939mm
External Height254mm
External Width101.6mm
Board Thickness1.575mm
Product Overview
The 8000-410-LF is a Prototyping Board made of epoxy glass composite. Standard tin/lead solder finish has been replaced with gold plating. Lead-free boards are useful for developing new lead-free products, transitioning existing products to lead-free versions and for developing lead-free solder/assembly techniques.
- Gold plating over copper
Applications
Industrial
Technical Specifications
Board Type
Matrix Board
Hole Diameter
0.939mm
External Width
101.6mm
Board Material
Epoxy Glass Composite
External Height
254mm
Board Thickness
1.575mm
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
