Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS / TUSONIX
Manufacturer Part No7602-501LFCopy
Manufacturer Standard Lead Time42 weeks
Order Code1131019
Your Part Number
324 In Stock
Need more?
324 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY862.690 (CNY974.8397) |
| 2+ | CNY809.100 (CNY914.283) |
| 3+ | CNY755.500 (CNY853.715) |
| 5+ | CNY701.900 (CNY793.147) |
| 10+ | CNY648.300 (CNY732.579) |
| 20+ | CNY635.830 (CNY718.4879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY862.69 (CNY974.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No7602-501LFCopy
Manufacturer Standard Lead Time42 weeks
Order Code1131019
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input Terminals-
Filter Output Terminals-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 7602-501LF is a 2-way 20A PCB-mount filtered Barrier Terminal Block moulded from high temperature thermoplastic (PBT) with matte tin finish copper alloy plate. The filter is encapsulated in sleeve.
- Combination head screw with clamp washer 4 PLCS
- Sleeves soldered to ground plate
- 1.22 to 1.48Nm Maximum Torque
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
No. of Stages
1 Stage
Filter Input Terminals
-
Product Range
-
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
