Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS / TUSONIX
Manufacturer Part No4600-050LFCopy
Manufacturer Standard Lead Time41 weeks
Order Code1305446
Your Part Number
322 In Stock
314 more incoming. You can reserve stock now
322 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY401.320 (CNY453.4916) |
| 5+ | CNY390.160 (CNY440.8808) |
| 10+ | CNY378.990 (CNY428.2587) |
| 20+ | CNY371.830 (CNY420.1679) |
| 40+ | CNY364.670 (CNY412.0771) |
| 100+ | CNY357.500 (CNY403.975) |
Price for:Each
Minimum: 1
Multiple: 1
CNY401.32 (CNY453.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No4600-050LFCopy
Manufacturer Standard Lead Time41 weeks
Order Code1305446
Technical Datasheet
Capacitance1400pF
Voltage Rating70V
Current Rating15A
Capacitor Case Style-
Capacitor MountingScrew Mount
Capacitance Tolerance-
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric CharacteristicX7W
Product Range-
Product Overview
The 4600-050LF is a 15A Coaxial Broadband Filter has an L circuit containing a capacitor and an inductor.
- 125°C Temperature rating
Applications
Industrial
Technical Specifications
Capacitance
1400pF
Current Rating
15A
Capacitor Mounting
Screw Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
X7W
Voltage Rating
70V
Capacitor Case Style
-
Capacitance Tolerance
-
Operating Temperature Max
125°C
Insulation Resistance
10Gohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
