Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS / TUSONIX
Manufacturer Part No4400-099 LFCopy
Manufacturer Standard Lead Time44 weeks
Order Code2383400
Your Part Number
1,695 In Stock
500 more incoming. You can reserve stock now
711 Delivery in 3-4 Business Days(SG stock)
984 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.370 (CNY174.4381) |
| 3+ | CNY144.930 (CNY163.7709) |
| 5+ | CNY135.490 (CNY153.1037) |
| 10+ | CNY126.040 (CNY142.4252) |
| 20+ | CNY117.710 (CNY133.0123) |
| 50+ | CNY109.370 (CNY123.5881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.37 (CNY174.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No4400-099 LFCopy
Manufacturer Standard Lead Time44 weeks
Order Code2383400
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating50VDC
Current Rating10A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The 4400-099 LF is a bushing style EMI Power Line Filter offers 50000pF capacitance with 10A current rating at 50V voltage.
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
1 Stage
Filter Input Terminals
Wire Leaded
Product Range
-
Voltage Rating
50VDC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Wire Leaded
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
