Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS / TUSONIX
Manufacturer Part No4101-001LFCopy
Manufacturer Standard Lead Time42 weeks
Order Code1186424
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.450 (CNY351.9385) |
| 5+ | CNY294.320 (CNY332.5816) |
| 10+ | CNY277.190 (CNY313.2247) |
| 20+ | CNY260.050 (CNY293.8565) |
| 40+ | CNY249.510 (CNY281.9463) |
| 100+ | CNY238.960 (CNY270.0248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.45 (CNY351.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No4101-001LFCopy
Manufacturer Standard Lead Time42 weeks
Order Code1186424
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating200VAC
Current Rating10A
No. of Phases-
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The 4101-001LF is an eyelet style EMI Power Line Filter offers 1500pF capacitance with 10A current rating at 200V voltage.
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
-
Filter Input Terminals
Wire Leaded
Product Range
-
Voltage Rating
200VAC
No. of Phases
-
Filter Mounting
Chassis Mount
Filter Output Terminals
Wire Leaded
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
