Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.530 (CNY116.9889) |
| 10+ | CNY94.400 (CNY106.672) |
| 25+ | CNY93.870 (CNY106.0731) |
| 50+ | CNY75.440 (CNY85.2472) |
| 100+ | CNY75.360 (CNY85.1568) |
| 250+ | CNY73.910 (CNY83.5183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.53 (CNY116.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUSONIX
Manufacturer Part No4100-053LFCopy
Order Code1186436
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating200VAC
Current Rating10A
No. of Phases-
No. of Stages-
Filter MountingThrough Hole
Filter Input Terminals-
Filter Output Terminals-
Product Range-
Product Overview
The 4100-053LF is a PCB mount Power Line Filter offers 5000pF capacitance with 10A current rating at 200V voltage.
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
-
Filter Input Terminals
-
Product Range
-
Voltage Rating
200VAC
No. of Phases
-
Filter Mounting
Through Hole
Filter Output Terminals
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605
