Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.230 (CNY186.7099) |
| 5+ | CNY156.820 (CNY177.2066) |
| 10+ | CNY148.100 (CNY167.353) |
| 20+ | CNY138.960 (CNY157.0248) |
| 40+ | CNY134.740 (CNY152.2562) |
| 100+ | CNY130.750 (CNY147.7475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.23 (CNY186.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUSONIX
Manufacturer Part No2499-508-X5W0-502ZCopy
Order Code1834832
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
No. of Phases-
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product Range-
Product Overview
The 2499-508-X5W0-502Z is a Power Line Filter with bushing style feed-through capacitor. It offers 5000pF capacitance with 80%/-20% tolerance.
- -55 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
No. of Stages
-
Filter Input Terminals
Wire Leaded
Product Range
-
Voltage Rating
250VAC
No. of Phases
-
Filter Mounting
Chassis Mount
Filter Output Terminals
Wire Leaded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
