Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS / TUSONIX
Manufacturer Part No2463-002-X5U0-152P LFCopy
Manufacturer Standard Lead Time42 weeks
Order Code1305443
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.160 (CNY164.0308) |
| 50+ | CNY79.430 (CNY89.7559) |
| 100+ | CNY72.430 (CNY81.8459) |
| 250+ | CNY71.030 (CNY80.2639) |
| 500+ | CNY69.630 (CNY78.6819) |
| 1000+ | CNY68.220 (CNY77.0886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.16 (CNY164.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No2463-002-X5U0-152P LFCopy
Manufacturer Standard Lead Time42 weeks
Order Code1305443
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating200VDC
Current Rating10A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product Range-
Product Overview
The 2463-002-X5U0-152P LF is a 1500pF solder mount feed-through Capacitor with silver finish on leads.
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
1 Stage
Filter Input Terminals
Wire Leaded
Product Range
-
Voltage Rating
200VDC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Wire Leaded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
