Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoWK 4T-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code1776932
Your Part Number
35 In Stock
35 more incoming. You can reserve stock now
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.140 (CNY214.8582) |
| 10+ | CNY184.660 (CNY208.6658) |
| 25+ | CNY178.530 (CNY201.7389) |
| 100+ | CNY172.750 (CNY195.2075) |
| 250+ | CNY169.350 (CNY191.3655) |
| 500+ | CNY154.600 (CNY174.698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.14 (CNY214.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoWK 4T-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code1776932
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Product Range-
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Product Range
-
Connector Type B
Free End
Cable Length - Metric
2m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083916
