Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoRSE 57-TR2Copy
Manufacturer Standard Lead Time2 weeks
Order Code4337301
Product RangeRSE Series
Your Part Number
79 In Stock
20 more incoming. You can reserve stock now
79 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY274.480 (CNY310.1624) |
| 5+ | CNY264.560 (CNY298.9528) |
| 10+ | CNY256.800 (CNY290.184) |
| 25+ | CNY249.780 (CNY282.2514) |
| 50+ | CNY243.620 (CNY275.2906) |
| 100+ | CNY227.660 (CNY257.2558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY274.48 (CNY310.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoRSE 57-TR2Copy
Manufacturer Standard Lead Time2 weeks
Order Code4337301
Product RangeRSE Series
Technical Datasheet
Product RangeRSE Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP68
Connector Coding-
Connector Body MaterialStainless Steel Body
Contact MaterialBrass
Contact PlatingGold
Current Rating-
Voltage Rating30V
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
RSE Series
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP68
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
-
SVHC
Lead (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018598
