Print Page
Image is for illustrative purposes only. Please refer to product description.

41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY415.880 (CNY469.9444) |
| 5+ | CNY405.200 (CNY457.876) |
| 10+ | CNY391.090 (CNY441.9317) |
| 25+ | CNY377.710 (CNY426.8123) |
| 50+ | CNY366.520 (CNY414.1676) |
| 100+ | CNY339.780 (CNY383.9514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY415.88 (CNY469.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoRK 4.4T-2-RS 4.4TCopy
Order Code1372097
Technical Datasheet
Connector Type AM12 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
2m
No. of Positions
4 Positions
Technical Docs (2)
Alternatives for RK 4.4T-2-RS 4.4T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108864
